Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Polyamide
Coupling
Screw Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Color
Gray
Style
Sleeve Housing
Product Length (mm)
19.9

