Arrow Electronic Components Online
1688094|PHENX_CO|simage
1688094|PHENX_CO|limage
Connector D-Subminiature

1688094

Conn D-Sub SKT 15 POS Screw ST Cable Mount 15 Terminal 1 Port

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    60V
  • Maximum Contact Resistance (mOhm)
    2.5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    200
  • Shell Plating
    Metal
  • Product Weight (g)
    18.59
  • Product Length (mm)
    13
  • Product Depth (mm)
    32.1
  • Product Height (mm)
    48
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources