Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Display Type
LED
Number of Displays
2
Number of Outputs
1
Fan
Yes
Load Regulation
50mV
Line Regulation
20mV
Input Frequency (Hz)
50/60
Ripple and Noise
50mV(Max)
Interface Type
USB
Output Voltage Range (V)
1 to 36
Maximum Output Current (A)
10
Power Supply Color
Black
AC Input Voltage (V)
100 to 240
Maximum Input Current (A)
4.6
Efficiency (%)
86
Cooling Type
Forced Air
Warranty
2Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
2400

