Arrow Electronic Components Online
1686847|PHENX_CO|simage
1686847|PHENX_CO|limage
Connector Accessories

1686847

Connector Accessories Adapter Straight Brass Silver Nickel

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7419.99.50.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Adapter
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Brass
  • Plating
    Nickel
  • Color
    Silver
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    31.67
  • Product Length (mm)
    25

Documentation and Resources

Datasheets
Design resources