Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Round
Gender
F/F
Material
Stainless Steel
Thread Size
#4-40
Body Length (Imperial) (in)
5/8
Thread Depth (mm)
15.88
Thread Depth (Imperial) (in)
5/8
Outer Diameter (Imperial) (in)
1/4
Finish
None

