Capacitor Film
168474J63H-F
Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial Wound 5mm 125°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Capacitance Value
0.47uF
Tolerance
5%
Voltage
63VDC|40VAC
Dielectric
PET
Special Features
Low Leakage Current|Non Inductive Wound|Non Polar
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 3.5 X 7.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
7.2(Max)
Product Depth (mm)
3.5(Max)
Product Height (mm)
7.5(Max)
Lead Diameter (mm)
0.5
Lead Length (mm)
5.5
Seated Plane Height (mm)
7.5(Max)
Order Quantity

