Arrow Electronic Components Online
1682|ADAFRUIT|simage
1682|ADAFRUIT|limage
Cable Assembly Flat/Ribbon

1682

50-pin 0.5mm Pitch FPC Flex Cable - 250mm / 10 long

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Connector Type A
    Jumper
  • Connector Type B
    Jumper
  • Cable Length (m)
    0.25

Documentation and Resources

Datasheets
Design resources