Arrow Electronic Components Online
16821032SS|RAFHDWE|simage
16821032SS|RAFHDWE|limage
Standoffs

1682-1032-SS

Standoff Round F 10-32-THD Stainless Steel Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.19.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Gender
    F
  • Material
    Stainless Steel
  • Thread Size
    #10-32
  • Body Length (Imperial) (in)
    3/8
  • Thread Depth (Imperial) (in)
    3/8
  • Outer Diameter (Imperial) (in)
    1/4
  • Finish
    Plain
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources