Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Round
Gender
F
Material
Nylon
Thread Size
#4-40
Body Length (Imperial) (in)
11/32
Thread Depth (Imperial) (in)
11/32
Thread Pitch (Imperial - Decimal) (in)
0.025
Outer Diameter (Imperial) (in)
1/4
Finish
Plain
Packaging
Bulk
Order Quantity

