Cable Assembly Other
1681787
Cable Assembly Sensor/Actuator 1.5m 24AWG M8 Circular 4 POS M Crimp
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Type
Sensor/Actuator
Number of Contacts
4
Gender
M
Connector Type A
M8 Circular
Connector Type B
Not Included
Cable Length (m)
1.5
Contact Termination
Crimp
Wire Size (AWG)
24
Color
Black
Maximum Voltage Rating
60VDC|48VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
Contact Plating
Gold Over Nickel
Contact Material
Bronze
Maximum Current Rating (A)
4
Connector Orientation
Straight

