Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Round
Gender
F/F
Material
Nylon
Thread Size
#10-32
Body Length (Imperial) (in)
7/32
Thread Depth (mm)
5.56
Thread Depth (Imperial) (in)
7/32
Outer Diameter (Imperial) (in)
1/4
Finish
None
Packaging
Bulk

