Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
16
Number of Rows
2
Termination Method
Screw
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
16
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Weight (g)
81.09
Product Length (mm)
72
Product Depth (mm)
31.8
Product Height (mm)
22.8
Mounting
Panel Mount
Contact Plating
Silver
Contact Material
Copper Alloy
Order Quantity

