Hose Fittings and Accessories
1676750
Hose Fittings and Accessories Connector Straight Delrin Acetal Female
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Connector
Style
Straight
Material
Delrin Acetal
Thread Style
Female
Maximum Working Pressure (psi)
87
Hose Inner Diameter (Metric) (mm)
6
Product Length (Metric) (mm)
11.5
Product Depth (Metric) (mm)
11.5
Product Height (Metric) (mm)
25.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80

