Arrow Electronic Components Online
1675103|ABBATRON|simage
1675103|ABBATRON|limage
Test Clips, Leads and Probes - End Connectors

1675-103

Conn Banana Adapter PL/RCP 2/2 POS ST 1 Port

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Number of Contacts
    2/2
  • Number of Ports
    1

Documentation and Resources

Datasheets
Design resources