Arrow Electronic Components Online
1674742-1|TE|simage
1674742-1|TE|limage
Connector Contact

1674742-1

Contact PIN Crimp ST Cable Mount 20-22AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    12VDC
  • Maximum Contact Resistance (mOhm)
    16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Length (mm)
    21.3
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2.5
  • Wire Size (AWG)
    20-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources