Arrow Electronic Components Online
1673|BKPRCSN|simage
1673|BKPRCSN|limage
Reduced Price
Bench Power Supplies

1673

Triple Output Quad Display DC Power Supply ((2) 0-32V, 0-6A/

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LED
  • Number of Displays
    4
  • Number of Outputs
    3
  • Fan
    No
  • Input Frequency (Hz)
    50/60
  • Ripple and Noise
    1mV(Max)
  • Output Voltage Range (V)
    0 to 32|5
  • Maximum Output Current (A)
    6
  • AC Input Voltage (V)
    230|115
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    5700

Documentation and Resources

Datasheets
Design resources