Top Searched
Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Display Type
LED
Number of Displays
4
Number of Outputs
3
Fan
No
Load Regulation
10mV
Line Regulation
5mV
Input Frequency (Hz)
50|60
Ripple and Noise
3mV(Max)
Output Voltage Range (V)
0 to 32|5
Maximum Output Current (A)
3
Power Supply Color
White
AC Input Voltage (V)
115|230
Warranty
2Year
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
40
Product Weight (g)
5700

