Cable Single Conductor
1672-22-1-0500-008-1-TS
Hook-up Wire 22AWG 152.4m 2.75mm Tinned Copper Orange 300V Reel
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.4
Jacket Thickness (mm)
0.5
Maximum Outer Diameter (mm)
2.75
Jacket Color
Orange
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
Packaging
Reel
Bunch Stranding
17x34
Jacket Material
Polyvinyl Chloride
Insulation Color
Orange

