Cable Single Conductor
1672-20-1-0500-011-1-TS
Hook-up Wire 20AWG 152.4m 2.95mm Tinned Copper Green/Yellow 300V Reel
CnC Tech, LLCParts Sold By Foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
20
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.4
Jacket Thickness (mm)
0.5
Maximum Outer Diameter (mm)
2.95
Jacket Color
Green/Yellow
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
Packaging
Reel
Bunch Stranding
21x33
Jacket Material
Polyvinyl Chloride
Insulation Color
Green/Yellow

