Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
Unknown
PPAP
Unknown
Display Type
LCD
Number of Displays
2
Number of Outputs
3
Fan
No
Load Regulation
1%
Line Regulation
1%
Input Frequency (Hz)
60
Ripple and Noise
1mV(Max)
Output Voltage Range (V)
0 to 30
Maximum Output Current (A)
5
AC Input Voltage (V)
115|230
Warranty
1Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
6500
Order Quantity

