Capacitor Film
167103J250A-F
Cap Film 0.01uF 250V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
5%
Voltage
250VDC|160VAC
Dielectric
PET
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
10.5 X 4 X 9
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
10.5(Max)
Product Depth (mm)
4(Max)
Product Height (mm)
9(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
5.5
Seated Plane Height (mm)
9(Max)

