Arrow Electronic Components Online
1670057-1|TE|simage
1670057-1|TE|limage
Connector Accessories

1670057-1

Connector Accessories Cover Right Angle Polyamide Black Automotive Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Cover
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Right Angle
  • Material
    Polyamide
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Package

Documentation and Resources

Datasheets
Design resources