Power Transformers
166L20
Power Transformer 2000Vrms 40VA 5 Terminal Wire Lead Flange Mount
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Low Voltage Power Transformer
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
2000
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
20
High Potential
2000Vrms
Power Rating
40VA
Lead Style
Wire Lead
Mounting
Flange Mount
Number of Terminals
5
Product Length (mm)
93.7
Product Height (mm)
58.7
Product Depth (mm)
47.8

