Power Transformers
166J14
Power Transformer 2000Vrms 14VA 5 Terminal Wire Lead Flange Mount
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Low Voltage Power Transformer
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
1000
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
14
High Potential
2000Vrms
Power Rating
14VA
Lead Style
Wire Lead
Mounting
Flange Mount
Number of Terminals
5
Product Length (mm)
71.4
Product Height (mm)
42.9
Product Depth (mm)
41.4
Order Quantity

