Arrow Electronic Components Online
166J12|HAMMOND|simage
166J12|HAMMOND|limage
Power Transformers

166J12

Power Transformer 2000Vrms 12.6VA 5 Terminal Wire Lead Flange Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Low Voltage Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    1000
  • Primary Side Voltage (V)
    115
  • Secondary Side Voltage (V)
    12.6
  • High Potential
    2000Vrms
  • Power Rating
    12.6VA
  • Lead Style
    Wire Lead
  • Mounting
    Flange Mount
  • Number of Terminals
    5
  • Product Length (mm)
    71.4
  • Product Height (mm)
    42.9
  • Product Depth (mm)
    41.4

Documentation and Resources

Datasheets
Design resources