Arrow Electronic Components Online
1669|ADAFRUIT|simage
1669|ADAFRUIT|limage
Speakers

1669

Speakers 4Ohm Rectangular Wire Lead

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.29.80.00
  • Automotive
    No
  • PPAP
    No
  • Impedance (Ohm)
    4
  • Rated Input Power (W)
    3
  • Shape
    Rectangular
  • Termination Method
    Wire Lead
  • Product Weight (g)
    25
  • Product Length (mm)
    70
  • Product Depth (mm)
    30
  • Product Height (mm)
    17
Order Quantity

Documentation and Resources

Datasheets
Design resources