Arrow Electronic Components Online
1667|ADAFRUIT|simage
1667|ADAFRUIT|limage
Top Searched
TFT Modules

1667

7in TFT WXGA 1280x800Pixels HDMI/VGA/NTSC/PAL 400cd/m2

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Display Size (in)
    7
  • Pixel Format (Pixels)
    1280x800
  • Resolution Standard
    WXGA
  • Aspect Ratio
    8:5
  • Typical Contrast Ratio
    800:1
  • Typical Brightness (cd/m2)
    400
  • Touchscreen
    No
  • Active Area (mm)
    150x95
  • Outline Dimensions (mm)
    175x127x32
  • Interface Type
    HDMI/VGA/NTSC/PAL
  • Minimum Operating Supply Voltage (V)
    9
  • Maximum Operating Supply Voltage (V)
    12
  • Mounting
    Desktop

Documentation and Resources

Datasheets
Design resources