Arrow Electronic Components Online
1663255|PHENX_CO|simage
1663255|PHENX_CO|limage
Connector Contact

1663255

Contact PIN Crimp ST Cable Mount 12AWG

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Weight (g)
    3.064
  • Product Length (mm)
    29
  • Wire Size (AWG)
    12
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources