Arrow Electronic Components Online
1663128-3|TE|simage
1663128-3|TE|limage
Connector Contact

1663128-3

Contact PIN 16 Size Crimp ST Cable Mount

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Backplane
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Product Length (mm)
    39.04
  • Contact Size
    16
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources