Arrow Electronic Components Online
1662|ADAFRUIT|simage
1662|ADAFRUIT|limage
Cable Assembly Flat/Ribbon

1662

Cable Assembly 0.2m 1mm 4 POS FFC F

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    4
  • Gender
    F
  • Connector Type A
    FFC
  • Connector Type B
    Not Included
  • Cable Pitch (mm)
    1
  • Cable Length (m)
    0.2
  • Connector Orientation
    Straight

Documentation and Resources

Datasheets
Design resources