Arrow Electronic Components Online
16622021631|DEUTSCH|simage
16622021631|DEUTSCH|limage
Connector Contact

1662-202-1631

Contact SKT 16 Size Crimp ST Cable Mount

Deutsch Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Rectangular
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Contact Size
    16
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources