Connector Accessories
165X17189X
Connector Accessories Socket Connector Shielded Cap 37 POS Brass Tin
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Cap
Body Orientation
Straight
Product Length (mm)
69.7
Product Height (mm)
12.93

