Arrow Electronic Components Online
165X17149X|CONEC|simage
165X17149X|CONEC|limage
Connector Accessories

165X17149X

Connector Accessories Socket Connector Shielded Cap 50 POS Brass Tin

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cap
  • Body Orientation
    Straight
  • Product Length (mm)
    67.31
  • Product Height (mm)
    15.75

Documentation and Resources

Datasheets
Design resources