Arrow Electronic Components Online
No Image Available
Connector Accessories

165X16749X

Connector Accessories Socket Connector Covered Screen Cap 37 POS Steel Tin

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cap
  • Body Orientation
    Straight
  • Product Length (mm)
    69.7
  • Product Height (mm)
    12.93
Order Quantity

Documentation and Resources

Datasheets
Design resources