Arrow Electronic Components Online
165X16569X|CONEC|simage
165X16569X|CONEC|limage
Backshells

165X16569X

Hood 180° 5 Shell Size Metallised Acrylonitrile Butadiene Styrene

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    13.7
  • Shell Size
    5
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Plating
    Metallised
  • Style
    Hood
  • Product Length (mm)
    68.2
Order Quantity

Documentation and Resources

Datasheets
Design resources