Backshells
165X13529X
45° B Shell Size Metallised Acrylonitrile Butadiene Styrene
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
13
Shell Size
B
Connector Type
Connector D-Subminiature
Angular Function
45°
Body Material
Acrylonitrile Butadiene Styrene
Body Plating
Metallised
Color
Black
Product Length (mm)
41.2
Order Quantity

