Backshells
165X13479XE
Hood 180° 15 Shell Size Metallised Acrylonitrile Butadiene Styrene
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Shell Size
15
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Acrylonitrile Butadiene Styrene
Body Plating
Metallised
Color
Black
Style
Hood
Product Length (mm)
41.2

