Backshells
165X13429XE
Hood 90° A Shell Size Polybutylene Terephthalate
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Connector Type
Connector D-Subminiature
Color
Black

