Arrow Electronic Components Online
Backshells

165X13379XE

Hood 180° Acrylonitrile Butadiene Styrene

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Minimum Operating Temperature (°C)
    -33
  • Maximum Operating Temperature (°C)
    90
  • Color
    Black
  • Style
    Hood
  • Product Length (mm)
    41.2

Documentation and Resources

Datasheets
Design resources