Arrow Electronic Components Online
165X11769X|CONEC|limage
165X11769X|CONEC|simage
Backshells

165X11769X

Hood 2 Shell Size Plastic

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    9
  • Shell Size
    2
  • Connector Type
    Connector D-Subminiature
  • Body Material
    Plastic
  • Color
    Black
  • Style
    Hood
  • Product Length (mm)
    39.62

Documentation and Resources

Datasheets
Design resources