Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Hood
Entry Size (mm)
12.1
Shell Size
B
Connector Type
Connector D-Subminiature
Angular Function
45°
Body Material
Zinc Die Cast
Style
Hood
Product Length (mm)
39.4
Order Quantity

