Arrow Electronic Components Online
165X11019X|CONEC|simage
165X11019X|CONEC|limage
Backshells

165X11019X

180° 5 Shell Size Metallised Acrylonitrile Butadiene Styrene

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    14
  • Shell Size
    5
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Plating
    Metallised
  • Product Length (mm)
    42.3
Order Quantity

Documentation and Resources

Datasheets
Design resources