Arrow Electronic Components Online
165X03339A|CONEC|simage
165X03339A|CONEC|limage
Backshells

165X03339A

Hood 180° 37 Shell Size Metal Polybutylene Terephthalate

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    15
  • Shell Size
    37
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Polybutylene Terephthalate
  • Body Plating
    Metal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Black
  • Style
    Hood
  • Product Length (mm)
    71.4
Order Quantity

Documentation and Resources

Datasheets
Design resources