Arrow Electronic Components Online
165X02699X|CONEC|simage
165X02699X|CONEC|limage
Backshells

165X02699X

Hood 45° B Shell Size Nickel Zinc Die Cast

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Hood
  • Entry Size (mm)
    13
  • Shell Size
    B
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    45°
  • Body Material
    Zinc Die Cast
  • Body Plating
    Nickel
  • Style
    Hood
  • Product Length (mm)
    39.5

Documentation and Resources

Datasheets
Design resources