Connector D-Subminiature
1658684-1
Conn D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
62
Number of Terminals
62
Number of Ports
1
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin
Shell Size
4
Less Contact
Yes
Packaging
Package
Product Length (mm)
69.31
Product Depth (mm)
17.9
Product Height (mm)
12.54
Mounting
Cable Mount

