Connector D-Subminiature
1658642-2
Conn D-Sub PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
PIN
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin
Shell Size
1
Less Contact
Yes
Packaging
Package
Product Length (mm)
30.81
Product Depth (mm)
17.7
Product Height (mm)
12.54
Mounting
Cable Mount

