Arrow Electronic Components Online
1658610-3|TE|simage
1658610-3|TE|limage
Connector D-Subminiature

1658610-3

Conn D-Sub SKT 15 POS 1.27mm IDT RA Cable Mount 15 Terminal 1 Port Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1.25/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Bright Tin
  • Shell Size
    2
  • Less Contact
    No
  • Packaging
    Tube
  • Product Length (mm)
    39.14
  • Product Depth (mm)
    12.59
  • Product Height (mm)
    18.61
  • Wire Size (AWG)
    26-28
  • Housing Color
    Black
  • Contact Plating Thickness
    (0.762/1.27)um
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources