Connector Headers and PCB Receptacles
1658462-2
Conn Mictor SB Connector RCP 80 POS 0.8mm Solder ST SMD Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Mictor SB Connector
Gender
RCP
Number of Contacts
80
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Row Spacing (mm)
3.47
Maximum Current Rating (A)
(9.5/1.25)/Contact
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
2
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tray
Product Length (mm)
41.28
Product Depth (mm)
7.24
Product Height (mm)
3.25
Mounting
Surface Mount

