Arrow Electronic Components Online
1658015-2|TE|simage
1658015-2|TE|originalImage
Connector Headers and PCB Receptacles

1658015-2

Conn Mictor SB Connector HDR 80 POS 0.8mm Solder ST SMD Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Mictor SB Connector
  • Gender
    HDR
  • Number of Contacts
    80
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    (9.5/1.25)/Contact
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    2
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Box
  • Product Length (mm)
    40.01
  • Product Depth (mm)
    7.12
  • Product Height (mm)
    10.27
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources