Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.60.60.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
Type N
Connector Type B
Type N
Cable Length (m)
1.52
Impedance (Ohm)
50
Maximum Voltage Rating
1000VAC
Maximum Operating Temperature (°C)
89
Connector Orientation
Straight to Straight
Capacitance
30.8pF/ft
Contact Plating
Gold

